845-102-541-807

Heilind Number:EDA845-102-541-807
Manufacturer:EDAC
Manufacturer Number:845-102-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless interconnection between PCBs. The straight mount orientation and 102 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.