845-102-541-808

Heilind Number:EDA845-102-541-808
Manufacturer:EDAC
Manufacturer Number:845-102-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-808

Detailed Description

Enhance connectivity in your electronic projects with this green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. With two rows of 102 copper alloy contacts, it offers efficient power transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.