845-102-541-812

Heilind Number:EDA845-102-541-812
Manufacturer:EDAC
Manufacturer Number:845-102-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of high-performance copper alloy contacts, ensuring reliable power and data transmission across 102 positions. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while adhering to strict safety standards. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronics with this essential component, available now.