845-102-542-201

Heilind Number:EDA845-102-542-201
Manufacturer:EDAC
Manufacturer Number:845-102-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a sleek green design, it boasts a 2-row configuration with 102 positions for seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, providing reliable performance in any environment. Upgrade your device with this essential component for enhanced functionality.