845-102-542-208

Heilind Number:EDA845-102-542-208
Manufacturer:EDAC
Manufacturer Number:845-102-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 102 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. Ideal for green PCBs, this connector with a row spacing of .2 inches offers both functionality and durability for your electronic projects. Upgrade your connectivity solutions with this essential component.