845-102-542-212

Heilind Number:EDA845-102-542-212
Manufacturer:EDAC
Manufacturer Number:845-102-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a pitch of .1 inch, it offers optimal spacing for efficient circuitry. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With a total of 102 positions, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component.