845-102-542-503

Heilind Number:EDA845-102-542-503
Manufacturer:EDAC
Manufacturer Number:845-102-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for maximum efficiency, it features 102 positions in a dual-row configuration, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during assembly. The contact material, Copper Alloy, further contributes to its robust construction. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any professional or DIY project.