845-102-542-504

Heilind Number:EDA845-102-542-504
Manufacturer:EDAC
Manufacturer Number:845-102-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-504

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for efficiency and reliability, it features 102 positions in a 2-row configuration, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it provides optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.