845-102-542-507

Heilind Number:EDA845-102-542-507
Manufacturer:EDAC
Manufacturer Number:845-102-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-507

Detailed Description

Enhance your PCB connections with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both durability and style. With a contact material of Copper Alloy, it guarantees reliable conductivity for your circuitry. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 102 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Facilitating straight mount orientation, it streamlines installation on your PCBs, making it a must-have component for your electronic projects. Elevate your design with this essential connector, where quality and performance converge seamlessly.