845-102-542-508

Heilind Number:EDA845-102-542-508
Manufacturer:EDAC
Manufacturer Number:845-102-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 102 positions, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. The straight mount orientation and two-row configuration make installation a breeze. Upgrade your system with this robust and efficient connector.