845-102-542-512

Heilind Number:EDA845-102-542-512
Manufacturer:EDAC
Manufacturer Number:845-102-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assembly. Featuring two rows of 102 positions each, it ensures efficient and reliable connectivity for your devices. The connector boasts a compact pitch of .1 inches, with a row spacing of .2 inches, facilitating easy installation on your board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robustness and longevity in various operating environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it offers optimal performance even in demanding conditions. Whether you're a professional electronics manufacturer or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity solutions today and experience seamless data transmission like never before.