845-102-542-804

Heilind Number:EDA845-102-542-804
Manufacturer:EDAC
Manufacturer Number:845-102-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a striking shade of Green. Designed for efficiency, it features two rows with a total of 102 positions, ensuring seamless data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, guaranteeing reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics with this essential component, perfect for any project requiring dependable PCB connectivity.