845-102-542-807

Heilind Number:EDA845-102-542-807
Manufacturer:EDAC
Manufacturer Number:845-102-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-807

Detailed Description

Enhance your PCB connectivity with our 102-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and a .1 inch pitch, it ensures efficient power transmission with a low amperage of 3A. Crafted from high-quality copper alloy, the contact material guarantees reliable signal transfer. Its straight mount orientation and .2 inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connection solutions with this essential component.