845-102-542-808

Heilind Number:EDA845-102-542-808
Manufacturer:EDAC
Manufacturer Number:845-102-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for optimal performance and durability. Featuring a vibrant Green color, it adds a touch of style to your electronic setup. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Boasting two rows and 102 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure secure and stable connections. With a row spacing of .2 inches and a straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.