845-102-542-812

Heilind Number:EDA845-102-542-812
Manufacturer:EDAC
Manufacturer Number:845-102-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-812

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows and 102 positions, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Choose this Straight mount orientation connector for a dependable and long-lasting connection solution. Perfect for a wide range of applications, it's a must-have component for your PCB assembly projects. Elevate your connectivity standards with this essential connector.