845-102-544-208

Heilind Number:EDA845-102-544-208
Manufacturer:EDAC
Manufacturer Number:845-102-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, offers superior conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component.