845-102-544-502

Heilind Number:EDA845-102-544-502
Manufacturer:EDAC
Manufacturer Number:845-102-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring two rows with a total of 102 positions, it provides ample space for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your PCBs. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential connector.