845-102-544-504

Heilind Number:EDA845-102-544-504
Manufacturer:EDAC
Manufacturer Number:845-102-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-504

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 102 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Each contact is made from high-quality Copper Alloy, promoting stable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications. Upgrade your PCB connections with this high-performance component.