845-102-544-512

Heilind Number:EDA845-102-544-512
Manufacturer:EDAC
Manufacturer Number:845-102-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-512

Detailed Description

Enhance your connectivity with this high-performance green Board To Board PCB Connector. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission. Featuring two rows, 102 positions, and copper alloy contact material, it offers seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic connections with this versatile and dependable connector.