845-102-544-802

Heilind Number:EDA845-102-544-802
Manufacturer:EDAC
Manufacturer Number:845-102-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-802

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows and 102 positions, it offers ample connectivity for your projects. The copper alloy contacts guarantee secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for seamless and reliable connections.