845-102-544-804

Heilind Number:EDA845-102-544-804
Manufacturer:EDAC
Manufacturer Number:845-102-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 102 positions with a pitch of .1 inches, suitable for a wide range of applications. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and is meticulously crafted with copper alloy contacts for optimal conductivity. With a straight mount orientation and 2 rows for efficient organization, it offers reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB assembly with this essential component.