845-102-544-807

Heilind Number:EDA845-102-544-807
Manufacturer:EDAC
Manufacturer Number:845-102-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-807

Detailed Description

Enhance your circuitry with this high-quality board-to-board PCB connector. With a vibrant green hue, it adds a pop of color to your setup while offering exceptional performance. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless connectivity between boards. With a total of 102 positions, it accommodates multiple connections with ease. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your electronic projects with this essential component.