845-102-544-812

Heilind Number:EDA845-102-544-812
Manufacturer:EDAC
Manufacturer Number:845-102-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-812

Detailed Description

Enhance connectivity within your electronic devices with our double-row board-to-board PCB connector. Designed for seamless integration, this connector features 102 copper alloy contact positions, ensuring reliable data and power transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in diverse operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while saving valuable PCB space. Its straight mount orientation facilitates easy installation, while an amperage of 3 A and an operating temperature range of -40 to 105°C ensure optimal performance. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision engineering to enhance the functionality of your devices.