845-102-555-201

Heilind Number:EDA845-102-555-201
Manufacturer:EDAC
Manufacturer Number:845-102-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is not only visually appealing but also engineered for reliability. With two rows and a total of 102 positions, it offers ample space for seamless integration. The copper alloy contact material ensures efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component for your electronic projects.