845-102-555-203

Heilind Number:EDA845-102-555-203
Manufacturer:EDAC
Manufacturer Number:845-102-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-203

Detailed Description

Elevate your connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration in electronic systems, this component features a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. Its two rows of 102 high-performance copper alloy contacts ensure reliable power delivery, with a low 3A amperage rating for efficiency. The precise .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatile placement options. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for secure and efficient connections in your PCB assemblies.