845-102-555-208

Heilind Number:EDA845-102-555-208
Manufacturer:EDAC
Manufacturer Number:845-102-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-208

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, featuring 102 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The straight mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding applications in various industries. Upgrade your connectivity solutions with this high-quality connector.