845-102-555-212

Heilind Number:EDA845-102-555-212
Manufacturer:EDAC
Manufacturer Number:845-102-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant Green color, it offers a seamless link between two circuit boards, with two rows of 102 positions each for efficient data transfer. The Copper Alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise placement on your board. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.