845-102-555-502

Heilind Number:EDA845-102-555-502
Manufacturer:EDAC
Manufacturer Number:845-102-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-502

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient green board-to-board PCB connector. Featuring two rows and a total of 102 positions, it facilitates seamless and secure data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in demanding environments. With a low amperage of 3A and copper alloy contact material, it guarantees efficient power transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance for seamless connectivity solutions.