845-102-555-503

Heilind Number:EDA845-102-555-503
Manufacturer:EDAC
Manufacturer Number:845-102-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 102 positions across two rows with a .1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for industrial or commercial use, it's an essential component for your PCB assembly needs. Elevate your connectivity solutions with this essential connector.