845-102-555-504

Heilind Number:EDA845-102-555-504
Manufacturer:EDAC
Manufacturer Number:845-102-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 102 positions, ensuring efficient data transfer. Crafted with precision, its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.