845-102-555-507

Heilind Number:EDA845-102-555-507
Manufacturer:EDAC
Manufacturer Number:845-102-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-507

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector in vibrant green. Designed for seamless integration, this connector features 102 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and conductivity. With a current rating of 3A and operating temperature range from -40 to 105 °C, it's perfect for various electronic applications. Its straight mount orientation and row spacing of .2 inches offer versatility in PCB assembly. Upgrade your system with this essential component for seamless data transmission and power delivery.