845-102-555-508

Heilind Number:EDA845-102-555-508
Manufacturer:EDAC
Manufacturer Number:845-102-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-508

Detailed Description

Enhance connectivity on your PCB with our premium 102-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a .1-inch pitch and .2-inch row spacing for efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability in demanding environments. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this essential component.