845-102-555-512

Heilind Number:EDA845-102-555-512
Manufacturer:EDAC
Manufacturer Number:845-102-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring reliable and efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, where quality meets performance seamlessly.