845-102-555-802

Heilind Number:EDA845-102-555-802
Manufacturer:EDAC
Manufacturer Number:845-102-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures reliable operation even in demanding environments. With a dual-row design and a total of 102 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.