845-102-555-803

Heilind Number:EDA845-102-555-803
Manufacturer:EDAC
Manufacturer Number:845-102-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-803

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With two rows, 102 positions, and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your circuitry with this high-quality connector, a must-have for any electronics project.