845-102-555-804

Heilind Number:EDA845-102-555-804
Manufacturer:EDAC
Manufacturer Number:845-102-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-804

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board To Board PCB Connector. Featuring two rows with a spacing of 0.2 inches, this connector offers seamless integration on your PCBs. With 102 positions and a pitch of 0.1 inches, it ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stability. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environmental conditions. Elevate your connectivity solutions with this essential component.