845-102-555-808

Heilind Number:EDA845-102-555-808
Manufacturer:EDAC
Manufacturer Number:845-102-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-555-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row green PCB connector. Designed for optimal performance, it features 102 positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of copper alloy, it offers reliable conductivity even in challenging environments. Its straight mount orientation and compact size make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.