845-102-556-201

Heilind Number:EDA845-102-556-201
Manufacturer:EDAC
Manufacturer Number:845-102-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-201

Detailed Description

Enhance connectivity in your electronic setups with our double-row board-to-board PCB connector. Designed for optimal performance, this connector features 102 positions and a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various environments. Say goodbye to connectivity issues and trust in the seamless functionality of our high-quality card edge connector.