845-102-556-202

Heilind Number:EDA845-102-556-202
Manufacturer:EDAC
Manufacturer Number:845-102-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 102 positions, ensuring efficient and reliable data transfer. The connector's green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. Each contact is meticulously constructed from high-quality Copper Alloy, optimizing conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.