845-102-556-203

Heilind Number:EDA845-102-556-203
Manufacturer:EDAC
Manufacturer Number:845-102-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-203

Detailed Description

Experience superior connectivity with our Board-To-Board PCB Connector, designed for seamless integration in electronic applications. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers precision and efficiency in signal transmission. The straight mount orientation and 102 positions make it ideal for various PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.