845-102-556-204

Heilind Number:EDA845-102-556-204
Manufacturer:EDAC
Manufacturer Number:845-102-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant Green, this connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows and a total of 102 positions, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.