845-102-556-207

Heilind Number:EDA845-102-556-207
Manufacturer:EDAC
Manufacturer Number:845-102-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a total of 102 positions spread across two rows, it offers ample room for seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its straight mount orientation and 0.1-inch pitch make for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications, guaranteeing efficient performance. Upgrade your connectivity solutions with this essential component.