845-102-556-208

Heilind Number:EDA845-102-556-208
Manufacturer:EDAC
Manufacturer Number:845-102-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-208

Detailed Description

Enhance connectivity within electronic devices with this dual-row Board to Board PCB Connector. Featuring a total of 102 positions and a pitch of 0.1 inches, it ensures efficient signal transmission between circuit boards. The connectors are crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing reliable performance even in demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, they offer easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and versatility for seamless board-to-board connections.