845-102-556-212

Heilind Number:EDA845-102-556-212
Manufacturer:EDAC
Manufacturer Number:845-102-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-212

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, it features a dual-row configuration with a total of 102 positions, ensuring seamless data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating conditions. Each contact is crafted from Copper Alloy, promoting excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The straight mount orientation further enhances convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.