845-102-556-502

Heilind Number:EDA845-102-556-502
Manufacturer:EDAC
Manufacturer Number:845-102-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-502

Detailed Description

Enhance connectivity within your PCB projects with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in operation. Crafted with copper alloy contacts, it delivers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.