845-102-556-503

Heilind Number:EDA845-102-556-503
Manufacturer:EDAC
Manufacturer Number:845-102-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, provides durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.