845-102-556-504

Heilind Number:EDA845-102-556-504
Manufacturer:EDAC
Manufacturer Number:845-102-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-504

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring two rows of 102 positions, this connector ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the copper alloy contact material offers efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it is perfect for compact spaces. Upgrade your devices with this high-quality connector for optimal performance.