845-102-556-507

Heilind Number:EDA845-102-556-507
Manufacturer:EDAC
Manufacturer Number:845-102-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and a pitch of .1 inch, it offers precise alignment for optimal signal transmission. The 102 copper alloy contacts ensure reliable connectivity, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component, designed to meet your connectivity needs with ease.