845-102-556-508

Heilind Number:EDA845-102-556-508
Manufacturer:EDAC
Manufacturer Number:845-102-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-508

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and reliability. With two rows and a total of 102 positions, they offer ample connectivity options for your PCB layout. The contact material, made from Copper Alloy, ensures efficient signal transmission. A pitch of .1 inch and row spacing of .2 inch allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial or consumer electronics, trust in our connectors to deliver consistent performance.