845-102-556-512

Heilind Number:EDA845-102-556-512
Manufacturer:EDAC
Manufacturer Number:845-102-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek design and durable housing material, it ensures reliable performance for your devices. Featuring two rows of 102 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the UL 94V-0 Diallyl Phthalate construction ensures safety. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless integration into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.